This 16-contact 2x8 male header features gold plating and is designed for through hole mounting. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is not radiation hardened.
Samtec ZW-08-08-S-D-280-209 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-08-08-S-D-280-209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.