
The ZW-08-09-G-S-452-122 is an 8-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The component has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The board stacker measures 15.44mm in height and has a mating length of 3.97mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-09-G-S-452-122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-08-09-G-S-452-122 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.44mm |
| Mating Length | 3.97mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-09-G-S-452-122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.