
This 8-contact male header features solder termination and a glass filled polyester insulator. It is designed for through-hole mounting and has a black insulator color. The header is part of the Samtec ZW series and has a total of 8 contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-10-S-S-310-120-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-08-10-S-S-310-120-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.