
This HDR board stacker connector features 8 contacts with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum current rating of 3A per contact and a height of 16.12mm. The connector is designed for through hole mounting and has a mating length of 5.59mm. Operating temperatures range from -55°C to 125°C.
Samtec ZW-08-10-S-S-415-195-005 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.12mm |
| Mating Length | 5.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-10-S-S-415-195-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.