This Samtec ZW-08-10-T-D-460-135 is a 16-contact, 2-row through-hole header with a 2.54mm pitch and tin plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and features a solder termination. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-10-T-D-460-135 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-08-10-T-D-460-135 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.