
This Samtec ZW-08-10-T-D-500-110 is a 16-contact, 2-row through-hole header with a 2.54mm pitch. It features a tin plating and is RoHS compliant. The header is available in bulk packaging and is suitable for use in applications where a high-reliability connection is required.
Samtec ZW-08-10-T-D-500-110 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-08-10-T-D-500-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
