
The ZW-08-11-F-S-303-063 is an 8-contact HDR board stacker from Samtec, designed for high-density connections. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and has a height of 22.01mm. The Samtec ZW-08-11-F-S-303-063 is suitable for applications requiring high-reliability connections in harsh environments.
Samtec ZW-08-11-F-S-303-063 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.01mm |
| Mating Length | 14.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-11-F-S-303-063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.