
The ZW-08-12-G-S-625-250 from Samtec is an 8-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a mounting style of through hole. The component has a maximum current rating of 3 amps per contact and a height of 19.81mm. It is designed for use in applications where a high-density connection is required, such as in industrial or medical devices.
Samtec ZW-08-12-G-S-625-250 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 19.81mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-12-G-S-625-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.