
This Samtec ZW-08-12-T-D-662-118 is a 16-contact, 2-row through-hole header with a 2.54mm pitch. It features a tin contact plating and is RoHS compliant. The header is packaged in bulk and is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |