
The ZW-08-13-F-D-915-205 is a 16-contact HDR board stacker from Samtec with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. This component operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. The stacker has a height of 26.03mm and a mating length of 2.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-13-F-D-915-205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.03mm |
| Mating Length | 2.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-13-F-D-915-205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.