
The ZW-08-14-G-D-630-082 is a board stacker connector with 16 HDR contacts, a 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The connector is designed for use in applications where high-density connections are required, and it is suitable for use in environments with high temperatures. The ZW-08-14-G-D-630-082 is manufactured by Samtec and meets the requirements for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-14-G-D-630-082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 34.23mm |
| Mating Length | 18.24mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-14-G-D-630-082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.