
The ZW-08-14-L-D-1102-085 is a board-to-board connector designed for high-density stacking applications. It features 16 HDR contacts with a 2.54mm pitch, allowing for reliable connections in a compact footprint. The connector is rated for a maximum current of 3A per contact and can operate in temperatures ranging from -55°C to 125°C. The board stacker is designed for through-hole mounting, making it suitable for a variety of PCB configurations.
Samtec ZW-08-14-L-D-1102-085 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 34.16mm |
| Mating Length | 6.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-14-L-D-1102-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.