This 8-position shrouded header features a straight mount and a glass filled polyester insulator. It has a termination type of solder and a contact finish of gold flash over nickel. The header is designed for through hole mounting and has a black insulator color.
Samtec ZW-08-15-G-S-307-236 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-08-15-G-S-307-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.