The Samtec ZW-08-15-S-D-236-144 is a 16-contact HDR board stacker with a terminal pitch of 2.54mm. It has a straight body orientation and is designed for through-hole mounting. The component is rated for operation between -55°C and 125°C. It features a solder termination method and a mating length of 6.36mm. The board stacker has a height of 12.34mm and a maximum current rating of 3 amps per contact.
Samtec ZW-08-15-S-D-236-144 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 12.34mm |
| Mating Length | 6.36mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-08-15-S-D-236-144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.