This 8-contact through-hole header features a tin plated contact plating, a 2.54mm pitch, and is packaged in bulk. It is designed for use in applications where a shrouded and unshrouded header is required. The header is not radiation hardened and is compliant with RoHS regulations. It is available for use in through hole mounting applications.
Samtec ZW-08-19-T-S-710-310 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-08-19-T-S-710-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.