
This 16-contact, 2-row header features a through-hole package type and tin plating. It is designed for use in board-to-board and mezzanine applications, with a pitch of 2.54mm. The header is RoHS compliant and suitable for use in a variety of environments. The manufacturer, Samtec, offers this product in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-08-20-T-D-630-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-08-20-T-D-630-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.