
This 9-contact male straight header features a glass filled polyester insulator and a tin/nickel finish. It meets the UL 94V-0 flammability standard and is suitable for solder termination. The header is designed for use in board-to-board and mezzanine applications.
Samtec ZW-09-09-L-S-374-157 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-09-09-L-S-374-157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.