
This Samtec header features 9 male contacts with a bronze material and tin plating, suitable for through hole mounting. It has a black housing and a 2.54mm pitch with a length of 22.86mm. The operating temperature range is from -55°C to 105°C. This component is RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |