
The ZW-09-13-L-D-916-102-001 is a 18-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The board stacker has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a height of 28.64mm.
Samtec ZW-09-13-L-D-916-102-001 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.64mm |
| Mating Length | 5.39mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-09-13-L-D-916-102-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.