
This 9-contact through-hole header features a gold-plated contact plating and a maximum operating temperature of 125°C. It is designed for use in applications where a high current rating is required, with a maximum rating of 3A. The header is available in bulk packaging and is RoHS compliant. The contacts are arranged in a straight orientation and have a pitch of 2.54mm. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-09-13-L-S-625-485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-09-13-L-S-625-485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
