This 9-contact through-hole header features a gold-plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a through-hole mount is required, and it is not radiation hardened. The header is suitable for use in a variety of environments, including those with high temperatures.
Sign in to ask questions about the Samtec ZW-09-14-G-S-625-485 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-09-14-G-S-625-485 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-09-14-G-S-625-485 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.