
This 18-contact shrouded header features a straight orientation and is designed for through-hole mounting. It has a gold-plated contact and is compliant with RoHS regulations. The header can operate within a temperature range of -55°C to 125°C and can handle a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-09-15-G-D-350-085-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-09-15-G-D-350-085-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.