
The ZW-10-08-S-D-320-090 is a board stacker connector with 20 HDR contacts, a terminal pitch of 2.54mm, and a through hole mounting style. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 3A per contact. The connector is designed for use in applications where high-density connections are required, and it is suitable for use in a variety of environments. The board stacker has a height of 11.17mm and a mating length of 3.06mm. It is manufactured by Samtec and is part of the headers and receptacles category.
Samtec ZW-10-08-S-D-320-090 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| Mating Length | 3.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-08-S-D-320-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.