
The ZW-10-09-L-S-330-291 is a 10-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The board stacker has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The board stacker has a height of 11.14mm and a mating length of 2.77mm.
Samtec ZW-10-09-L-S-330-291 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.14mm |
| Mating Length | 2.77mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-09-L-S-330-291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.