
This 10-contact male header features a through hole package with a 2.54mm pitch and tin plating. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and suitable for use in a variety of industries. The through hole design allows for easy mounting to a printed circuit board. The header is available in bulk packaging.
Samtec ZW-10-09-T-S-245-180 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-09-T-S-245-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
