
This Samtec ZW series header features 20 male contacts with a gold finish over nickel termination, mounted in a straight style on a glass filled polyester insulator. The header is designed for through hole mounting and is available in a black insulator color. It supports 2 rows of contacts and is suitable for use in a variety of applications.
Samtec ZW-10-10-G-D-452-128 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 20 |
| Contact Gender | MALE |
| Manufacturer Series | ZW |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | GOLD FLASH OVER NICKEL (50) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec ZW-10-10-G-D-452-128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.