Conn Board Stacker HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole
Samtec ZW-10-10-G-S-345-243 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.9mm |
| Mating Length | 6.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-10-G-S-345-243 to view detailed technical specifications.
No datasheet is available for this part.