
This 10-contact male header features a through hole mount and 2.54mm pitch. It is plated with gold and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-10-10-G-S-425-135 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-10-G-S-425-135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.