
This Samtec ZW-10-10-S-S-214-296 is a 10-position through hole header with a 2.54mm pitch, black housing, and gold plating on bronze contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is packaged in bulk and is RoHS compliant. It is designed for use in applications where a reliable and durable connection is required.
Samtec ZW-10-10-S-S-214-296 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-10-S-S-214-296 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.