
This Samtec header features 10 male contacts with a 2.54mm pitch, suitable for through-hole mounting. It is tin plated and compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec ZW-10-10-T-S-415-235 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-10-T-S-415-235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.