
This Samtec ZW-10-11-G-S-215-477 is a 10-contact through-hole header with gold plating, a 2.54mm pitch, and a bulk packaging. It is designed for board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard operating conditions.
Samtec ZW-10-11-G-S-215-477 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-11-G-S-215-477 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.