
This Samtec ZW-10-11-G-S-543-267 is a board stacker with 10 HDR contacts, a terminal pitch of 2.54mm, and a through hole mount. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The stacker is designed for solder termination and has a maximum current rating of 3A per contact. It measures 16.83mm in height and has a mating length of 3.05mm.
Samtec ZW-10-11-G-S-543-267 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 16.83mm |
| Mating Length | 3.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-11-G-S-543-267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.