
The ZW-10-12-G-D-481-150 is a 20-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The component is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. It has a maximum current rating of 3 amps per contact and a height of 22.35mm.
Samtec ZW-10-12-G-D-481-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.35mm |
| Mating Length | 10.14mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-12-G-D-481-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.