
The ZW-10-12-G-D-550-236 is a 20-contact HDR board stacker with a terminal pitch of 2.54mm and a termination method of solder. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The board stacker is designed for through hole mounting and has a body orientation of straight. It has a maximum current rating of 3 amps per contact and a height of 20.16mm. The mating length is 6.2mm.
Samtec ZW-10-12-G-D-550-236 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.16mm |
| Mating Length | 6.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-12-G-D-550-236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.