
This Samtec ZW-10-12-G-S-500-430 header features 10 male contacts with a gold plating, a 2.54mm pitch, and a through hole mount. It is packaged in bulk and is compliant with RoHS regulations. The header is not radiation hardened and has a termination of solder. It is available for use in applications where a reliable and durable connection is required.
Samtec ZW-10-12-G-S-500-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-12-G-S-500-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.