
This Samtec ZW-10-12-S-S-665-255 header features 10 male contacts with a 2.54mm pitch, through-hole mounting, and gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-12-S-S-665-255 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-12-S-S-665-255 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
