
The ZW-10-13-G-D-440-350 is a 20-contact HDR board stacker from Samtec, designed for high-density connections. With a terminal pitch of 2.54mm, it supports up to 3A of current per contact and operates within a temperature range of -55°C to 125°C. This through-hole mounted connector features a straight body orientation and is suitable for solder termination.
Samtec ZW-10-13-G-D-440-350 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.35mm |
| Mating Length | 11.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-13-G-D-440-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.