
This Samtec ZW-10-13-L-S-750-250 header features 10 male contacts with gold plating, suitable for through-hole mounting. It has a 2.54mm pitch and is packaged in bulk. The header is RoHS compliant and suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-13-L-S-750-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-13-L-S-750-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.