
This Samtec ZW-10-13-T-S-865-230 is a 10-contact male through-hole header with a tin plating. It is available in bulk packaging and features a 2.54mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in through-hole mounting applications.
Samtec ZW-10-13-T-S-865-230 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-13-T-S-865-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.