
This Samtec ZW-10-13-T-S-955-140 is a 10-contact through-hole header with a tin plating and 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is designed for use in applications where a simple and reliable connection is required.
Samtec ZW-10-13-T-S-955-140 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-13-T-S-955-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
