
The ZW-10-14-F-Q-1241-094 is a 20-contact HDR board stacker from Samtec, designed for use in applications where a high-density interconnect is required. This component features a terminal pitch of 2.54mm and a termination method of solder. The board stacker has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum current rating of 3A per contact. The component is available in a through-hole package type and is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec ZW-10-14-F-Q-1241-094 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 33.93mm |
| Mating Length | 2.42mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-14-F-Q-1241-094 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.