
The ZW-10-14-G-S-850-303 is a 10-contact board stacker from Samtec with a header gender of HDR and a terminal pitch of 2.54mm. It features a straight body orientation and is designed for through hole mounting. The component operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 3 amps per contact. The board stacker has a height of 28.62mm and a mating length of 7.04mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-14-G-S-850-303 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.62mm |
| Mating Length | 7.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-14-G-S-850-303 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.