
This 10-contact through hole header features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is designed for use in applications where a through hole mounting style is required. It is not radiation hardened and is intended for use in standard operating environments.
Samtec ZW-10-14-G-S-903-280 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-14-G-S-903-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.