
The ZW-10-14-T-S-1250-055 is a 10-contact board stacker from Samtec, designed for HDR connections. It features a 2.54mm terminal pitch and is mounted through a hole. Operating temperatures range from -55°C to 105°C. The stacker is rated for a maximum current of 3A per contact and has a height of 34.92mm with a mating length of 3.18mm.
Samtec ZW-10-14-T-S-1250-055 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 34.92mm |
| Mating Length | 3.18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-14-T-S-1250-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.