
This Samtec ZW-10-14-T-S-200-750 is a 10-contact through-hole header with a 2.54mm pitch and solder termination. It features a tin-plated contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through-hole mounting style is required.
Samtec ZW-10-14-T-S-200-750 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-14-T-S-200-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.