
The ZW-10-15-G-D-200-189 is a 20-contact HDR board stacker from Samtec, designed for use in applications where high-density connections are required. It features a 2.54mm terminal pitch and is mounted through a hole. The board stacker operates within a temperature range of -55 to 125°C and has a maximum current rating of 3 amps per contact. The component has a straight body orientation and a height of 11.19mm, with a mating length of 6.12mm. It is suitable for use in a variety of industries and applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-15-G-D-200-189 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZW-10-15-G-D-200-189 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.19mm |
| Mating Length | 6.12mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-15-G-D-200-189 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.