
This Samtec ZW-10-20-G-S-660-305 is a 10-contact male through hole header with a gold plated finish and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is suitable for use in applications where a reliable and durable connection is required. It is not radiation hardened and is intended for use in standard operating environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-20-G-S-660-305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-20-G-S-660-305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.