
This Samtec ZW-10-20-G-S-800-220 is a 10-contact through hole header with a gold plating, a 2.54mm pitch, and is packaged in bulk. It is designed for use in applications where a reliable and durable connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices. The through hole design allows for easy mounting on a printed circuit board. The gold plating provides excellent conductivity and corrosion resistance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |