
The ZW-10-20-S-D-750-110 is a board stacker connector with 20 HDR contacts, a 2.54mm terminal pitch, and a 3A current rating. It features a straight body orientation and a through-hole mounting style. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in applications where high-density interconnects are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZW-10-20-S-D-750-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.9mm |
| Mating Length | 6.86mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-20-S-D-750-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.