This 11-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are plated with tin, and the header is packaged in bulk. It is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-11-07-T-S-236-100 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-11-07-T-S-236-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.